Polycase LP-70FMB

Enclosure, Flanged, Panel Mount, Abs, UL94-5VA, Black, 5.50X4.25X1.75 in, Lp Series
$ 6.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Polycase LP-70FMB.

Related Parts

Hammond1551JFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,2.36X1.38X0.59 IN,1551 SERIES
Hammond1551SFLBK
ABS miniature enclosure, (L x W x H) 50 x 50 x 15 mm, black (RAL 9005), IP54, 1551SFLBK
Hammond1551RFLBK
ABS enclosure, (L x W x H) 50 x 50 x 20 mm, black (RAL 9005), IP54, 1551RFLBK
Bud IndustriesCU-1931-MB
Enclosure 3.12 in. H x 2.10 in. W x 1.08 in. D Non-Metallic Black ABS
Bud IndustriesCU-1933-MB
Plastic Enclosure 3.12 in. H x 2.13 in. W x 1.58 in. D ABS Plastic Textured Black
Bud IndustriesCU-1937-MB
Plastic Enclosure 3.11 in. H x 3.13 in. W x 1.56 in. D ABS Plastic Textured Black

Descriptions

Descriptions of Polycase LP-70FMB provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94-5VA, BLACK,5.50X4.25X1.75 IN, LP SERIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP70FMB