Piher HCSP-1BS-0400

Current Sensor, Open Loop, 4.5-5.5VDC;
$ 35.736
Production

Inventory History

3 month trend:
-43.24%

Supply Chain

Introduction Date2024-07-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Piher HCSP-1BS-0400 provided by its distributors.

CURRENT SENSOR, OPEN LOOP, 4.5-5.5VDC;
Current Sensor, 4 Pin, Plastic
AUTOMOTIVE OPEN LOOP CURRENT SEN
CURRENT SENSOR, OPEN LOOP, 4.5-5.5VDC; Sensor Output Type:Voltage; Supply Voltage Range:4.5V to 5.5V; Measured Current:AC / DC; Accuracy:-; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:0.5V to 4.5V RoHS Compliant: Yes
Sensor Measuring Range = 400 A / Primary Current = 400 A / Current Type = AC / Current Type = DC / Output Voltage Min. mV = 500 / Output Voltage Max. V = 4.5 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Min. kHz = 70 / Frequency Max. kHz = 250 / Response Time us = 3 / Linearity (±) % = 0.6 / Mounting Type = Bus Bar Mount / Series = HCSP-1BS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCSP-1BS-0400.
  • HCSP1BS0400