What’s new: Find the right parts faster with our redesigned experience

Learn more

Picker Components PC565-1C-12-X

Relay Automotive SPDT 25A 12V
$ 1.029
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Picker Components PC565-1C-12-X.

Electro Sonic

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Picker Components PC565-1C-12-X provided by its distributors.

RELAY AUTOMOTIVE SPDT 25A 12V
Mounting Type: Panel Mount, Coil Voltage: 12VDC, Contact Form: SPDT (1 Form C), Contact Rating: 30A, Switching Voltage: 16VDC, Coil Type: Non-Latching, Termination Style: PCB Pin, Seal Rating: Process Sealed, Coil Insulation: B Class, Must Operate Voltage: 6.5 VDC, Must Release Voltage: 1 VDC, Operate Time: 10ms, Release Time: 5ms, Operating Temperature: -40°C to +85°C, Contact Material: AgSnO2, Coil Power: .64W

Manufacturer Aliases

Picker Components has several brands around the world that distributors may use as alternate names. Picker Components may also be known as the following names:

  • PICKER
  • PICKER COMPONENTS CORP
  • PKR