Phoenix Contact 3273286

Conn Distribution Terminal Block 12 POS Spring Clamp DIN Rail/Panel Mount 24A
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3273286.

IHS

Datasheet15 pages5 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.84%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 3273286 provided by its distributors.

Conn Distribution Terminal Block 12 POS Spring Clamp DIN Rail/Panel Mount 24A
Distribution block, push-in connection, 0.14-4.0 mm², 12 pole, 24 A, 6 kV, gray, 3273286
Distribution Block; 12 connections; 500V; 24A; push in conn; PTFIX 12X2 5 GY
Distributor Terminal Block 450 V 24 A 26 to 12 AWG Gray
TB, POWER DISTRIBUTION, 12POLE, 12 AWG; Rated Current:24A; Rated Voltage:500V; No. of Poles:12 Pole; Line Side Connections Per Pole:6; Line Side Connection Method:Push In; Line Side Wire Size Max:12AWG; Load Side Connections Per RoHS Compliant: Yes
Positions = 12 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 24 / Voltage Rating V = 450 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = DNV / Standards Met = CSA / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = BV / Standards Met = VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Series = PTFIX

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG