Phoenix Contact 3201026

Phoenix Contact DIN Ferrule; AI-TWIN 2X 10-14 RD; #8 Twin Wire; Red; Polypropylene; 100 ct.
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3201026.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
093 Female Term Loose Brs Tin 18-22.093 Terminal Female 18-22 |Molex 1381-A(P901)L
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 22-28 AWG, Bag
Phoenix Contact3200043
Phoenix Contact DIN Ferrule; AI 1.5-8 BK; #16 Single Wire; Black; Polypropylene; 100 ct.
Phoenix Contact3200014
Phoenix Contact DIN Ferrule; AI 0.5-8 WH; #20 Single Wire; White; Polypropylene; 100 ct.
Phoenix Contact3200674
Phoenix Contact DIN Ferrule; AI 1-12 RD; #18 Single Wire; Red; Polypropylene; 100 ct.

Descriptions

Descriptions of Phoenix Contact 3201026 provided by its distributors.

Phoenix Contact DIN Ferrule; AI-TWIN 2X 10-14 RD; #8 Twin Wire; Red; Polypropylene; 100 ct.
Insulated twin wire end ferrule, 10 mm², 26 mm/14 mm long, DIN 46228/4, red, 3201026
Phoenix Contact 3201026 Twin Ferrule 10mm² Partially Insulated Ivory 100 pieces
Insulated Ferrule Polypropylene Copper Tin-Plated Red - AI-TWIN2X10-14RD
AI-TWIN2X10-14RD,,Ferrules Terminal Electrolytic Copper Red F 26mm
Phoenix Contact Adereindhuls AI-TWIN 2X10 -14 RD - 3201026
Ferrule, sleeve length: 14 mm, length: 26 mm, color: red
Wire Ferrules AI-TWIN 2X10 -14RD
Terminal, Wire Ferrule, 10Mm2, Red; Wire Ferrule Type:Twin Wire; Wire Size Awg Max:-; Conductor Area Csa:10Mm²; Pin Length:14Mm; Insulator Colour:Red; Product Range:-; Overall Length:26Mm; Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Phoenix Contact 3201026

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG