Phoenix Contact 3121012

Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 4 kV, gray, 3121012
$ 78.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3121012.

IHS

Datasheet14 pages7 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+38.10%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3046090
Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Phoenix Contact3004100
Conn Fuse Modular Terminal Block 2 POS Screw ST DIN Rail 6.3A
Phoenix Contact3036372
FLAT-TYPE FUSE TERMINAL BLOCK 30A 400V SPRING-CAGE CONNECT 26-10 AWG BLACK
Weidmuller1010000000
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Weidmuller1023700000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 25A

Descriptions

Descriptions of Phoenix Contact 3121012 provided by its distributors.

Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 4 kV, gray, 3121012
Terminal Block 110V AC/250V DC 41A 20-8 AWG Gray
GROUND DISCONN TERM BLOCK W/SCREW CONN VOLTAGE 110-250VAC/DC GTF SERIES
TERMINAL BLOCK, 2POS, 1LEVEL, 41A, 250V;
Phoenix Contact Scheidingsklem GTF 76/230 - 3121012
GTF 76/230 Ground disconnect terminal
DIN Rail Terminal Blocks GTF 76/230
Ground disconnect terminal block with screw connection, voltage 110 - 250 V AC/DC, current: 0.5 - 1 mA, cross section: 0.5 - 6 mmý, width: 22.5 mm, color: gray
41A, 6mm2, 1 Row(s), 1 Deck(s)
TERM BLK GRND ISOL 2POS 22.5MM
Buy the Phoenix Contact 3121012 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3121012 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG