Phoenix Contact 3060050

Plug, screw connection, 0.2-6.0 mm², 1 pole, 32 A, 8 kV, gray, 3060050
$ 2.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3060050.

IHS

Datasheet12 pages5 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3045774
UPBV4/1-R,,Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
Phoenix Contact3045745
UPBV4/1-M,,Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
Phoenix Contact3045716
UPBV4/1-L,,Conn Terminal Block F 1 POS Screw ST Cable Mount 32A
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Weidmuller1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box

Descriptions

Descriptions of Phoenix Contact 3060050 provided by its distributors.

Plug, screw connection, 0.2-6.0 mm², 1 pole, 32 A, 8 kV, gray, 3060050
Mod Plug; MIDDLE ELEMENT; - Horizontal Entry; Screw Conn.
DIN Rail Terminal Blocks UP 4/1-M
Phoenix Contact Connector UP 4/ 1-M - 3060050
UP 4/ 1-M UT-COMBI male connector
Plug Dimensions L x W x H: 21 x 6.2 x 41.2 mm Manufacturer Article n°: 3060050 Colour: Grey Connection: Screw Connection / Plug Connection Housing Material: Polyamide (PA/Nylon) Series: UT Cross-section, flexible: 0.2...6 mm² Cross-section, rigid: 0.2...6 mm² Poles: 1 Rated voltage: 800 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG