Phoenix Contact 3050303

Through terminal block, screw connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, gray, 3050303
$ 2.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3050303.

IHS

Datasheet23 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity282834-3
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3031393
Standard Feed-Thru Terminal Block 32A 800V - ST4-TWIN
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Descriptions

Descriptions of Phoenix Contact 3050303 provided by its distributors.

Through terminal block, screw connection, 0.5-2.5 mm², 3 pole, 24 A, 8 kV, gray, 3050303
Standard Feed-Thru Terminal Block 24A 800V - QTCU25-TWIN
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, 1 level, connection method: Quick connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 2.5 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG