Phoenix Contact 3040290

Conn PC Terminal Block F 5 POS Spring Cage ST Cable Mount 24A
$ 6.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040290.

Farnell

Datasheet6 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+73.46%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1757048
Terminal Block Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
Phoenix Contact1803604
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1754504
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 5; Screw; 4 kV
TERMINAL BLOCK, EUROSTYLE, 5MM PITCH, HORIZONTAL PLUG, 5 CIRCUITS, 39520 SERIES
Weidmuller1597390000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
TE Connectivity / AMP796859-5
Conn Terminal Block F 5 POS 5.08mm Solder RA Thru-Hole 15A/Contact

Descriptions

Descriptions of Phoenix Contact 3040290 provided by its distributors.

Conn PC Terminal Block F 5 POS Spring Cage ST Cable Mount 24A
Plug, spring balancer connection, 0.08-4.0 mm², 5 pole, 24 A, 6 kV, gray, 3040290
Connectors, Type of connection:ÿSpring-cage connection, Number of positions:ÿ5, Cross section: 0.08 mmýÿ-ÿ4 mmý, AWGÿ28ÿ-ÿ12, Width:ÿ26 mm, Height:ÿ39 mm, Color:ÿgray
Buy the Phoenix Contact 3040290 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3040290 is a direct replacement for existing installations.
Plug Dimensions L x W x H: 15.8 x 26 x 39 mm Manufacturer Article n°: 3040290 Colour: Grey Connection: Spring Clamp Terminals / Plug Connection Housing Material: Polyamide (PA/Nylon) Series: ST Cross-section, flexible: 0.08...2.5 mm² Cross-section, rigid: 0.08...4 mm² Poles: 5 Rated voltage: 500 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG