Phoenix Contact 3038480

Conn Feed-Through Modular Terminal Block F 4 POS T DIN Rail
$ 12.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3038480.

IHS

Datasheet53 pages3 years ago

JRH Electronics

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2025-09-30

Related Parts

TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity284506-4
TE Connectivity 284506-4 Pluggable Terminal Block 4 Positions Male Unshrouded
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3044542
Through terminal block, screw connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, gray, 3044542
Phoenix Contact3209578
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3209578

Descriptions

Descriptions of Phoenix Contact 3038480 provided by its distributors.

Conn Feed-Through Modular Terminal Block F 4 POS T DIN Rail
Phoenix Contact Ground - Multi-Level Desk Design Terminal Block; STTBS 2.5-PE; 2-Level; #28 - #12; Spring-Cage Connection; Green-Yellow
Buy the Phoenix Contact 3038480 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3038480 is a direct drop-in replacement for existing installations and ships ready for integration.
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Number of Levels = 2 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Series = STTBS

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG