Phoenix Contact 3004090

Feed-througterm block; Screw conn; AWG: 24-10; W: 6.2mm; blue; NS35/7 5 NS35/15 NS32
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004090.

IHS

Datasheet23 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3004362
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000

Descriptions

Descriptions of Phoenix Contact 3004090 provided by its distributors.

Feed-througterm block; Screw conn; AWG:24-10; W:6.2mm; blue; NS35/7 5 NS35/15 NS32
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
FEED-THROUGH TERMINAL BLOCK, UK 5 BU
Conn Universal Terminal Blocks F Screw ST 30A
DIN Rail Terminal Blocks UK 5 BU
Phoenix Contact Aansluitklem UK 5 BU - 3004090
CONN TERM BLK FEED THRU 10-30AWG
Buy the Phoenix Contact 3004090 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3004090 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG