Phoenix Contact 2981525

Relay; 1-channel extension module with T-bus interface4 N/O contacts1 N/C
$ 380.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981525.

IHS

Datasheet7 pages20 years ago

Electro Sonic

Burklin Elektronik

Farnell

MRO Stop

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicSF4D-DC5V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
PanasonicSF2D-DC5V
Power Relay 5VDC 6A DPST-NO/DPST-NC(53.3mm 25mm 16.5mm) THT
TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
Phoenix Contact2966210
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x94x80)mm DIN Rail Relay Module
PanasonicSF4D-DC24V
Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Phoenix Contact 2981525 provided by its distributors.

Relay; 1-channel extension module with T-bus interface4 N/O contacts1 N/C
Safety Relay, SPST, Momentary, 0.094A (Coil), 24VDC (Coil), 2256mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount
RELAY, SAFETY, 4NO, 1NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: 4PST-NO, SPST-NC; Product Range: -; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Cage Clamp; Contact Voltage AC Nom: 250V; Contac
Single-channel contact extension with TBUS interface, 4 N/O contacts, 1 N/C contact, 1 confirmation current path, adjustable dropout delay of 0.5 - 30 s, Cat. 3, PL e according to EN ISO 13849, plug-in spring-cage terminal block, width: 22.5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG