Phoenix Contact 2939027

Power Supply; AC-DC; fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2; 2 A fast blow
$ 8.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2939027.

Electro Sonic

Datasheet2 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-16.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse; Cylinder; Time Lag; 2.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.023 Ohms
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Fuse;Cylinder;Time Lag;2.5 A;5x20mm;Ceramic;Cartridge;250 VAC;DCR 0.0395 Ohms
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"

Descriptions

Descriptions of Phoenix Contact 2939027 provided by its distributors.

Power Supply; AC-DC; fuse (5x20 mm) acc. to IEC 127-2/EN 60127-2; 2 A fast blow
Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, Inline/holder, 5x20mm
Glass Fuse 2 A 12 V Fast Blow 5mm Dia x 20mm L
FUSE, CARTRIDGE, FAST BLW, 2A, 5 X20MM;
CM-SI-2AF,,Phoenix Contact, 2A, 12V, 5 x 20mm, F
5X20MM SIZE FOR CM62-PS SERIES POWER SUPPLIES
Microfuses 5 x 20 mm, 2 A, F, 2939027
Buy the Phoenix Contact 2939027 Power Supply - an industrial-grade power supply module providing regulated DC output for Phoenix Contact automation systems. Features overcurrent protection, high efficiency, wide input voltage range, and DIN-rail mounting. The Phoenix Contact 2939027 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG