Phoenix Contact 2938743

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2938743.

Master Electronics

Datasheet12 pages16 years ago

Farnell

Electro Sonic

element14 APAC

TodayComponents

Inventory History

3 month trend:
-1.00%

CAD Models

Download Phoenix Contact 2938743 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-05-31

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
TDK-LambdaHWS100A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 100.8 W, 48 V, 2.1 A

Descriptions

Descriptions of Phoenix Contact 2938743 provided by its distributors.

Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
POWER SUPPLY PRIMARY SWITCH MODE; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 15VDC; Output Current - Output 1: 1A; Output Voltage - Output 2: -15VDC; Outp; Available until stocks are exhausted
Ac-Dc Converter, 2 O/P, 15W, 1A, 15V, -15V; Power Supply Applications:Ite; No. Of Outputs:2 Output; Output Power Max:15W; Output Voltage - Output 1:15Vdc; Output Current - Output 1:1A; Output Voltage - Output 2:-15Vdc Rohs Compliant: Yes |Phoenix Contact MINI-PS-100-240AC/2X15DC/1
Switched-Mode Power Supply AC input voltage: 85...264 VAC DC input voltage: 90...350 VDC Dimensions W x H x D: 45 x 99 x 114.5 mm Input frequency: 45...65 Hz Output current 1: 1 A Output voltage 1: 15 VDC Manufacturer Article n°: 2938743 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 15 VDC Outputs: 1 Phases: 1 Efficiency: 73 % Residual ripple: 100 mV

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1706216
  • MINI-PS-100-240AC/2X15DC/1
  • MINI-PS-100-240AC2X15DC1