Phoenix Contact 2907865

Phoenix Contact Overspanningsbeveiliging Type 2 VAL-SEC-T2-2+0-48DC-FM - 2907865
$ 298.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907865.

Electro Sonic

Datasheet16 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.21%

Supply Chain

Introduction Date2023-02-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2907865 provided by its distributors.

Phoenix Contact Overspanningsbeveiliging Type 2 VAL-SEC-T2-2+0-48DC-FM - 2907865
Pluggable surge protective device, in accordance with Type 2/Class II, for DC power sources with linear operating characteristics, with remote indication contact.
Rated Short-Circuit Breaking Capacity Icn kA = 50 / Rated Current A = 63 / Overvoltage Category = III / Mounting Type = DIN Rail Mount / IP Rating = IP20 / Height mm = 97.9 / Depth mm = 74.5 / Width mm = 25.4 / Series = VAL-SEC / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Max. Nm = 4.5
Buy the Phoenix Contact 2907865 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2907865 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG