Phoenix Contact 2907752

Phoenix Contact Redundantiemoduul QUINT4-S-ORING/12-24DC/1X40 - 2907752
$ 142.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2907752.

JRH Electronics

Datasheet12 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.98%

Descriptions

Descriptions of Phoenix Contact 2907752 provided by its distributors.

Phoenix Contact Redundantiemoduul QUINT4-S-ORING/12-24DC/1X40 - 2907752
Redundancy Module, Din Rail Pwr Supply; For Use With:Phoenix Contact Quint Series Din Rail Mounting Power Supplies; Accessory Type:Redundancy Module; Product Range:Quint Oring Series; Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2907752
Active QUINT single redundancy module for DIN rail mounting, input: 12 - 24 V DC, output: 12 - 24 V DC/1 x 40 A, incl. mounted UTA 107/30 universal DIN rail adapter
Outputs = 1 / Output Voltage 1 V = 30 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 30 / Output Type = Fixed / Input Voltage Nominal = 12 ... 24 VDC / Input Voltage Min. V = 8 / Input Voltage Max. V = 30 / Insulation Voltage V = 500 / Termination Type = Screw Terminal / Efficiency % = 99 / MTBF h = 7449000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 32

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG