Phoenix Contact 2906908

PCB, ME LP; Enclosure Type: Modular; External Height - Metric: -; Width Depth Material: -; Body
$ 39.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2906908.

Newark

Datasheet3 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+20.69%

Related Parts

Hammond1554EPL
INNER PANEL, FITS 1544, 1555 SIZE E ENCLOSURE,16 GA. STEEL, W/SCREWS,3.1X3.1"
Enclosure Plastic 3.75 x 3.04 x 1.18 Inch Translucent Blue for Beaglebone White
Hammond1554FPL
INNER PANEL, FITS 1544, 1555 SIZE F & G ENCLOSURE,16 GA. STEEL, W/SCREWS,4.3X3.1"
Bud IndustriesCU-1935-MB
FLANGED ENCLOSURE, PANEL MOUNT, BLACK, 3.11 X 3.1 X 0.95IN, STYLE L SERIES
SerpacH-45, BK
ENCLOSURE, HAND HELD, PLASTIC, BLACK; Enclosure Type:Handheld; Material:Plastic; External Height - Metric:23.88mm; Width

Descriptions

Descriptions of Phoenix Contact 2906908 provided by its distributors.

PCB, ME LP; Enclosure Type:Modular; External Height - Metric:-; Width Depth Material:-; Body
Enclosure Material = Polyamide / Protection Rating = IP20 / External Width mm = 99.3 / External Depth mm = 2 / External Height mm = 80 / Weight g = 19.83
Buy the Phoenix Contact 2906908 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2906908 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG