Phoenix Contact 2905470

Plug-in Lightning And Surge Arrester; FLT-SEC-T1+T2-3S-350/25-FM | Phoenix Contact 2905470
$ 1,539.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905470.

element14 APAC

Datasheet10 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.50%

Descriptions

Descriptions of Phoenix Contact 2905470 provided by its distributors.

PLUG-IN LIGHTNING AND SURGE ARRESTER;FLT-SEC-T1+T2-3S-350/25-FM | Phoenix Contact 2905470
Mains Surge Protector350Vac, Din Rail; Product Range:-; Suppressor Type:Mains Surge Protector; No. Of Outlets:-; Outlet Type:-; Voltage Rating:250V; Output Current:-; Peak Surge Current:25Ka; Response Time:100Ns; Svhc:Lead Rohs Compliant: Yes |Phoenix Contact 2905470
Plug-in lightning and surge arrester combination, in accordance with Type 1+2/Class I+II, for 3-phase power supply networks, with separate N and PE (L1, L2, L3, PE, N).
Buy the Phoenix Contact 2905470 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2905470 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG