Phoenix Contact 2905140

Phoenix Contact Hybride motorstarters ELR H5-IES-PT/500AC-9-IFS - 2905140
$ 276.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2905140.

Master Electronics

Datasheet6 pages9 years ago

Inventory History

3 month trend:
+233%

Supply Chain

Introduction Date2023-05-08

Descriptions

Descriptions of Phoenix Contact 2905140 provided by its distributors.

Phoenix Contact Hybride motorstarters ELR H5-IES-PT/500AC-9-IFS - 2905140
Networkable hybrid motor starter for reversing of 3~ AC motors up to 500 V AC and 9 A output current, with adjustable overload shutdown, emergency stop function to SIL 3 / PL e and push-in connection, DIN rail connector provided.
Rated Voltage AC V = 500 / Overload Release Min. A = 1.5 / Overload Release Max. A = 9 / Control Voltage Min. - DC V = 19 / Control Voltage Max. - DC V = 24 / Operating Voltage Min. V = 42 / Operating Voltage Max. V = 550 / Rated Current A = 9 / Breaking Capacity kA = 100 / Number of Phases = 3 / Insulation Voltage V = 550 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 60 / Series = ELR H5 / Width mm = 23 / Height mm = 108 / Depth mm = 114

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG