Phoenix Contact 2903910

Hybrid Motor Starter, 3-Ph, 2.4A Rohs Compliant: Yes |Phoenix Contact 2903910
$ 215.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903910.

RS (Formerly Allied Electronics)

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-14.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2903910 provided by its distributors.

Hybrid Motor Starter, 3-Ph, 2.4A Rohs Compliant: Yes |Phoenix Contact 2903910
Phoenix Contact Hybride motorstarters ELR H5-I-PT- 24DC/500AC-2 - 2903910
2903910 Phoenix Contact Motor starter/Motor starter combination
MOTOR STARTER;AC MOTOR;24VDC;MOTOR STARTER, REVERSIBLE;2.4A;DIN RAIL
Motor Starter, Reversing, 24V DC, Push-In
42V~550V 4.1W 24VDC DIN 22.5mm*107.4mm
MOTOR STARTER REV 2.4A 42-550V
Rated Voltage AC V = 500 / Overload Release Min. mA = 180 / Overload Release Max. A = 2.4 / Control Voltage Min. - DC V = 19 / Control Voltage Max. - DC V = 24 / Operating Voltage Min. V = 42 / Operating Voltage Max. V = 550 / Rated Current A = 2.4 / Breaking Capacity kA = 100 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = ELR H5 / Width mm = 23 / Height mm = 108 / Depth mm = 114

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG