Phoenix Contact 2900311

Modular part; Electromechanical Output Relay; 230V in; 36V; 50mA out; DIN rail mnt
$ 33.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900311.

Electro Sonic

Datasheet6 pages10 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
TE Connectivity6-1415073-1
Power Relay, Spdt, 16A, 240V, Panel Rohs Compliant: Yes |Schrack Te Connectivity 6-1415073-1..
TE Connectivity1887113-1
Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 16 A, 400 V (AC), monostable, 1887113-1
PanasonicAPF30260
Relay, 1 Form C (NO/NC), 60 V (DC), 20.57 kΩ, 6 A, 250 V (AC), monostable, APF30260
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 2 Coil Latching, Gold Contact
TE Connectivity2-1393115-1
Electromechanical Relay 240VAC 9.11KOhm 10A SPDT (73.7x38.89x55.55)mm Bracket Industrial Relay

Descriptions

Descriptions of Phoenix Contact 2900311 provided by its distributors.

Modular part; Electromechanical Output Relay; 230V in; 36V; 50mA out; DIN rail mnt
RELAY, SPDT, 30VAC, 36VDC, 0.05A; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 50mA; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 30VAC; Relay Terminals: Quick Co
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 230 V AC/220 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG