Phoenix Contact 2891851

Ethernet Switch, (4)TP-RJ 45, (1)FO ports 10/100 Mbps, auto-negotiation/crossing
$ 319.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2891851.

element14 APAC

Datasheet7 pages9 years ago

Electro Sonic

Newark

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-44.44%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-10-10
LTB Date2022-02-04
LTD Date2022-04-01

Descriptions

Descriptions of Phoenix Contact 2891851 provided by its distributors.

Ethernet Switch, (4)TP-RJ 45, (1)FO ports 10/100 Mbps, auto-negotiation/crossing
Ethernet switch, 4 TP RJ45 ports, 1 FO port, 100 Mbps full duplex in SC-D format, automatic detection of data transmission speed of 10 or 100 Mbps (RJ45), autocrossing function
Network Switch, 5Port, 100Mbps; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 4, Sc X 1; Network Speeds:10Mbps, 100Mbpsrohs Compliant: Yes |Phoenix Contact 2891851

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG