Phoenix Contact 2866093

EMD-SL-PTC, , Electromechanical Relay DPDT(22.5x113x90)mm DIN Rail Electronic Monitoring Relay
$ 141.769
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866093.

IHS

Datasheet6 pages5 years ago

JRH Electronics

Newark

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.92%

Supply Chain

Country of OriginAustria
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-30

Related Parts

Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
Schneider Electric199X-12
General Purpose Power Relay DPDT 12VDC 40A -
Side Flange, Enclosed Power Relay, Octal, 20 A, 8 Pins, Quick Connect
Schneider Electric199X-13
199 Series 40 A DPDT 24 V Panel Mount Power Relay
Power Relay 24VAC 75Ohm 20A DPDT(38.73x35.56x73.66)mm Socket
Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms

Descriptions

Descriptions of Phoenix Contact 2866093 provided by its distributors.

EMD-SL-PTC,,Electromechanical Relay DPDT(22.5x113x90)mm DIN Rail Electronic Monitoring Relay
Relay; Monitor; E-Mech; Temperature; DPDT; Cur-Rtg 3; 5A; Ctrl-V 24-230/24AC/DC; Screw
TEMP MONITORING RELAY, PTC, 250VAC; Thermocouple Type:PTC; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Temperature Accuracy ±:10%; Output Voltage Max:250VAC; Output Voltage Min:-; Product Range:- RoHS Compliant: Yes
Monitoring relay for temperature monitoring of the motor winding (maximum 6 PTC) with error memory for temperature sensors in acc. with DIN 44081, test function with integrated test/reset button, supply voltage can be selected via power module, 2 changeover contacts

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG