Phoenix Contact 2839253

Surge Arrestor Protective Plug With Protective Circuit 30VDC/21VAC 10KA DIN Rail
$ 420
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2839253.

Electro Sonic

Datasheet10 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2020-02-01
LTD Date2020-05-01

Descriptions

Descriptions of Phoenix Contact 2839253 provided by its distributors.

Surge Arrestor Protective Plug With Protective Circuit 30VDC/21VAC 10KA DIN Rail
Phoenix Contact Overspanningsbeveiligingssteker PT 4-EX(I)-24DC-ST - 2839253
Surge Protection Plug 500mA 24V - PT 4-EX(I)-24DC-ST
PT protective connector with protective circuit for a 4-wire floating Ex-i signal circuit. Nominal voltage: 24 V DC
Surge protection plug, 500 mA, 24 VDC, 2839253
SURGE PROTECTION PLUG, 30VDC, SOCKET;
Rated Current mA = 500 / Overvoltage Category = III / Mounting Type = On Base Element / IP Rating = IP20 / Height mm = 45 / Depth mm = 52 / Width mm = 17.7 / Series = PT 4 Series / Terminal Contact Type = Screw / Tightening Torque - Screw-Type Max. Nm = 0.5
Buy the Phoenix Contact 2839253 Relay - an industrial relay module providing signal switching, isolation, or safety interlock functions. Features reliable contact operation, LED indication, and standard mounting. The Phoenix Contact 2839253 is a direct replacement for existing relay installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG