Phoenix Contact 2838762

Surge Suppressor; Network; For Data/Comm; 20kA; On Base; Screw Term; IP20; 24-12 AWG
$ 308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2838762.

Newark

Datasheet9 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+900%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2838762 provided by its distributors.

Surge Suppressor; Network; For Data/Comm; 20kA; On Base; Screw Term; IP20; 24-12 AWG
Protective plug PT with HF protective circuit for 4 signal wires. Nominal voltage: 5 V DC
Phoenix Contact Overspanningsbeveiligingssteker PT 5-HF- 5 DC-ST - 2838762
Surge Protection Plug 450mA 5V - PT 5-HF- 5 DC-ST
-,PT5-HF-5DC-ST,Surge Suppressors 450mA 5VDC DIN Rail Plug-In
SURGE PROTECTION PLUG, 5.2VDC, SOCKET ROHS COMPLIANT: YES
Surge protection plug, 450 mA, 5 VDC, 2838762
Buy the Phoenix Contact 2838762 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2838762 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG