Phoenix Contact 2832849

Variable Speed Drive - ATV950 - 7, 5kW - 400/480V - w braking unit/switch - IP55
$ 702.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2832849.

Electro Sonic

Datasheet5 pages10 years ago

TodayComponents

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.57%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2832849 provided by its distributors.

Variable Speed Drive - ATV950 - 7,5kW - 400/480V - w braking unit/switch - IP55
ETHERNET SWITCH, 16 RJ45-10/100 MBPS; No. of Ports:16Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:DIN Rail; Port Types:RJ45 x 16; Network Speeds:10Mbps, RoHS Compliant: Yes
Ethernet Switch, 16 TP RJ45 ports, automatic detection of data transmission rate of 10 or 100 Mbit/s (RJ45), autocrossing function

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG