Phoenix Contact 2800851

Circuit Breaker Thermal Magnetic 1Pole 5A 240V/277VAC 50VDC
$ 52.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2800851.

Farnell

Datasheet7 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.84%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ABB ControlS201-D6
CIRCUIT BREAKER; 1-P; D CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS201U-K6
Miniature Circuit Breaker, 240 VAC, 6 A, 10 kA Interrupt, 1 Pole, Thermal Magnetic Trip
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 6A
EatonKD1-6
Supplementary Thermal Breaker 6 A 1P -
Schneider ElectricGB2CB12
Circuit Breaker Thermal/Magnetic Handle 1-Pole 6A 277VAC/48VDC DIN Rail Mt
Sensata / AirpaxR11-4-5.00A-R01CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES

Descriptions

Descriptions of Phoenix Contact 2800851 provided by its distributors.

Circuit Breaker Thermal Magnetic 1Pole 5A 240V/277VAC 50VDC
Phoenix Contact Thermal Magnetic Circuit Breaker; CB TM1 5A M1 P; 1-Pole; 5A; 277VAC/50VDC; Lever; Blade Terminal; Medium Trip Curve; UL 508
Phoenix Contact Thermomagnetische beveiligingsschak CB TM1 5A M1 P - 2800851
Circuit Breaker 5 A 240 to 277 VAC 50 VDC
THERMOMAGNETIC CKT BREAKER, 1P, 5A/240V;
Thermomagnetic device circuit breaker, 1-pos., tripping characteristic M1 (medium-blow), 1 changeover contact, plug for base element.
1 Pole(s), 5A, 277VAC, 50VDC, Panel Mount
CB TM1 5A M1 P Thermomagnetic device
CIR BRKR THRMMAG 5A 277VAC 50VDC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG