Phoenix Contact 2800844

Circuit Breaker Thermal-magnetic 12A 1 Pole Sfb Curve Cb TM1 12A Sfb P
$ 54.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2800844.

Farnell

Datasheet7 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS201U-K15
Circuit Breaker, 1-P, 15A/240VAC, K, UL489 Listed, 10KAIC, DIN Mount
Sensata / AirpaxAPL1-1-51-153-AM
Circuit Breaker Magnetic 1Pole 15A 65VDC
Sensata / AirpaxAPL1-1REC4-52-153-M
Circuit Breaker Magnetic Circuit Protectors 1Pole 15A 2-Pin
Sensata / AirpaxAPL1-1REC4-62-153-AM
Circuit Breaker Magnetic Circuit Protectors 1Pole 15A
Carling TechnologiesDG1-B0-34-615-131-C
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC/65VDC
ABB ControlS201UP-K15
Circuit Breaker, 1-P, 15A/277V, K, 480Y/277VAC, UL489 Listed, 10KAIC, DIN Mount

Descriptions

Descriptions of Phoenix Contact 2800844 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 12A 1 POLE SFB CURVE CB TM1 12A SFB P
Terminal Block Circuit Breaker Plug 12A 277V
Phoenix Contact Thermomagnetische beveiligingsschak CB TM1 12A SFB P - 2800844
Thermomagnetic device circuit breaker, 1-pos., tripping characteristic SFB, 1 changeover contact, plug for base element.
THERMOMAGNETIC CKT BREAKER, 1P, 12A/240V;
CBTM112ASFBP,Phoenix Contact , CB , 12A, 1
1 Pole(s), 12A, 277VAC, 50VDC, Panel Mount
CB TM1 12A SFB P Thermomagnetic device

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG