Phoenix Contact 2701875

Router; 5 Port Switch; Vpn; Fl Mguard RS2005 Tx Vpn Mguard Series
$ 1,176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701875.

Master Electronics

Datasheet17 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.00%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-04-30
LTD Date2025-12-31

Descriptions

Descriptions of Phoenix Contact 2701875 provided by its distributors.

ROUTER; 5 PORT SWITCH; VPN; FL MGUARD RS2005 TX VPN MGUARD SERIES
Security Router 10/100 Mbps System (6) RJ45 Cu 100m Cu
FL MGUARD RS2005 TX VPN - Security router in metal housing with integrated 5-port switch, VPN, with extended temperature range, SD card slot, simple firewall, router with NAT/1:1-NAT
Mounting Type = DIN Rail Mount / VPN Tunnels = 2 / RJ45 Ports = 6 / Operating Voltage Max. - DC V = 36 / Operating Voltage Min. - DC V = 11 / Current Consumption mA = 180 / Firewall Type = SPI / Width mm = 45 / Series = FL MGUARD / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Protection Rating = IP20 / Height mm = 130 / Ports = 6 / Depth mm = 114 / Network Speed Mbps = 100

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG