Phoenix Contact 2700198

Ethernet Router; Firewall; 2-RJ45/1-RS232/1-SFP; 1000MBit/s; NAT/VPN; Fiber/Copp
$ 2,156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700198.

JRH Electronics

Datasheet6 pages10 years ago

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-04-30
LTD Date2025-12-31

Descriptions

Descriptions of Phoenix Contact 2700198 provided by its distributors.

Ethernet Router; Firewall; 2-RJ45/1-RS232/1-SFP; 1000MBit/s; NAT/VPN; Fiber/Copp
Phoenix Contact Router FL MGUARD GT/GT VPN - 2700198
FLMGUARDGT/GTVPN,Phoenix Contact, , 10/100Mbit/s
Router with intelligent firewall, VPN, up to 200 Mbps data throughput, Gigabit connectivity, SFP slots, stateful inspection firewall for maximum security and extremely easy configuration, replaceable configuration memory
Mounting Type = DIN Rail Mount / VPN Tunnels = 10 / RJ45 Ports = 2 / Operating Voltage Max. - DC V = 32 / Fibre Ports = 2 / Operating Voltage Min. - DC V = 11 / Current Consumption mA = 270 / Firewall Type = SPI / Width mm = 128 / Series = FL MGUARD / Additional Ports = PS/2 / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Protection Rating = IP20 / Height mm = 110 / Fibre Port Type = SFP / Ports = 2 / Depth mm = 69 / Network Speed Gbps = 1

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG