Phoenix Contact 2692322

2692322 Phoenix Contact Fieldbus, decentr. periphery - communication module
$ 611.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2692322.

JRH Electronics

Datasheet8 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
Phoenix Contact2861302
Input module for inline station, Inputs: 2, (W x H x D) 12.2 x 136.8 x 71.5 mm, 2861302
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
Phoenix Contact2700973
Controller; inline; ILC 131; 1 RJ45 Ethernet; 8inputs; 4out at 24VDC; IEC 61131
Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay
Phoenix Contact2861292
Output terminal for inline station, Outputs: 16, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2861292

Descriptions

Descriptions of Phoenix Contact 2692322 provided by its distributors.

2692322 Phoenix Contact Fieldbus, decentr. periphery - communication module
Phoenix Contact Kopstation IL PB BK DI8 DO4/EF-PAC - 2692322
Bus coupler, 12 Mbit/s, 24 VDC, 2692322
COMMUNICATIONS MOD 8 DIG 4SS 24V
COMM MODULE 8 DIGITAL 4 SS 24V

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG