Phoenix Contact 2403696

Bus Coupler, 12-Ch, 0.91A, 2Mbps, 3.8W Rohs Compliant: Yes |Phoenix Contact 2403696
$ 376.88
Production

Price and Stock

Inventory History

3 month trend:
-0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2403696 provided by its distributors.

Bus Coupler, 12-Ch, 0.91A, 2Mbps, 3.8W Rohs Compliant: Yes |Phoenix Contact 2403696
Phoenix Contact Kopstation IL PN BK-PAC - 2403696
INTERFACE MODULE 24V
Interface Modules
Accessory Type = Bus Coupler / Suitable for = I/O Module / Communication Interface Type = PROFINET / Termination Type = Spring Cage Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Length mm = 72 / Width mm = 40 / Height mm = 119

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG