Phoenix Contact 2316370

Phoenix Contact Omvormer FB-HSB-DP/PA - 2316370
$ 2,987.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2316370.

Electro Sonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-12-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2316370 provided by its distributors.

Phoenix Contact Omvormer FB-HSB-DP/PA - 2316370
PA coupler PROFIBUS DP to PROFIBUS PA coupler
Interface Modules FB-HSB-DP/PA
I/O MOD, CONVTR, FILED BUS TECH;
Ports = 2 / Serial Ports = 1 / RJ45 Ports = 1 / Interface Type A = PROFIBUS DP / Interface Type B = PROFIBUS PA / Connection Type A = DB9 Female / Connection Type B = RJ45 Socket / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = FB / Operating Voltage Min. - DC V = 11 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 800 / Width mm = 75 / Depth mm = 132 / Height mm = 100 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG