Phoenix Contact 1851164

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 21.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1851164.

Electro Sonic

Datasheet5 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1803691
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 14; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827826
PCB,MC1,5/14-STF-3,81,Conn Terminal Block F 14 POS 3.81mm Screw RA Panel Mount 8A
Phoenix Contact1827240
PCB,MCVR1,5/14-ST-3,81,Conn PC Terminal Block F 14 POS 3.81mm Screw ST Cable Mount 8A
TE Connectivity1-1986374-2
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-1986375-2
Conn Terminal Block F 12 POS 3.81mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-1986693-2
Conn Terminal Block F 12 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1851164 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 26-16AWG Spring
PCB,FK-MCP1,5/14-ST-3,81,Phoenix Contact 3.81mm14p , FK-MCP 1.5/14-ST-3.81, 320 V
Phoenix Contact Printplaatconnectoren FK-MCP 1,5/14-ST-3,81 - 1851164
14P 8A 160VAC 3.81MM PITCH SPRING-CAGE CONNECTION COMBICON SERIES
Socket header, 14 pole, pitch 3.81 mm, straight, green, 1851164
Plug component, nominal current: 8 A, rated voltage: 160 V, pitch: 3.81 mm, no. of positions: 14, type of conn
PCB PLUG PUSH-IN 3.81MM 16AWG 160V 8A 14 POSITION FK-MCP SERIES
TERM BLOCK PLUG 14POS STR 3.81MM
Buy the Phoenix Contact 1851164 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1851164 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG