Phoenix Contact 1829471

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 16.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1829471.

element14 APAC

Datasheet7 pages9 years ago
Datasheet7 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-46.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843211
Barrier Strip Terminal Block, 8A, 1 Row(s), 2 Deck(s)
Phoenix Contact1803565
Phoenix Contact 1803565 MCV 1,5/16-G-3,81 16 Way Terminal Block Header 8A 3.81mm
Phoenix Contact1803413
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, pcb Mount, recept,15 Contacts, pin, locking |Molex 39516-1015
Terminal Block, pcb Mount, recept,16 Contacts, pin |Molex 39501-1016

Descriptions

Descriptions of Phoenix Contact 1829471 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
COMBICON DFK-MC Series 3.81mm Pitch Straight Feed Through Terminal Block; Header
Pluggable Terminal Blocks 16 Pos 3.81mm pitch Feed Through Header
DFK-MC1,5/16-GF-3,81,Phoenix Contact 3.81mm16p , DFK-MC 1.5/16-GF-3.81, 160 V
Conn Wire to Board HDR 16 POS 3.81mm Quick Connect ST Panel Mount Cardboard
HEADER SOLDER, SLIP-ON 3.81MM 16AWG 160V 8A 16 POSITION COMBICON DFK-MC SERIES
TERMINAL BLOCK, HEADER, 16POS, TH
Terminal Block, Header, 16Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:16Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Vertical; Product Range:Combicon Dfk-Mc Series Rohs Compliant: Yes |Phoenix Contact DFK-MC 1,5/16-GF-3,81

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-MC 1,5/16-GF-3,81
  • DFK-MC1,5/16-GF-3,81