Phoenix Contact 1788127

Conn Terminal Block Plug-In Block PL 3 POS 5.08mm ST DIN Rail 12A
$ 7.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1788127.

IHS

Datasheet17 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity282841-3
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 105C 17.5A
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact1777992
Terminal Block Connector; PCB; Plug; Screw; 3; 5.08 mm; 24-12 AWG; Green; 12 A; 250 V; M 3
Phoenix Contact1825514
Conn PC Terminal Block M 3 POS 5.08mm Screw RA Panel Mount 12A

Descriptions

Descriptions of Phoenix Contact 1788127 provided by its distributors.

Conn Terminal Block Plug-In Block PL 3 POS 5.08mm ST DIN Rail 12A
Avnet Japan
Plug-In Block; Plug Component; 12A; 320V; 3 Pos; Screw Conn; UMSTBVK 2; 5/3-G-5; 08
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Connector Terminal Blocks F 3 POS 5.08mm Screw Cable Mount 12A
Plug component,ÿNominal current:ÿ12 A,ÿNom. voltage:ÿ320 V,ÿPitch:ÿ5.08 mm,ÿNumber of positions:ÿ3,ÿConnection type:ÿScrew connection,ÿAssembly:ÿDIN rail,ÿColor:ÿgreenÿ
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:3Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Range:Mstb;rohs Compliant: Yes |Phoenix Contact UMSTBVK 2,5/ 3-G-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMSTBVK 2,5/ 3-G-5,08