Phoenix Contact 1786022

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 9.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786022.

IHS

Datasheet10 pages10 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.86%

CAD Models

Download Phoenix Contact 1786022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-796634-0
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity1-1546074-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-1546074-0
TE Connectivity1-1986712-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 16A/Contact
Phoenix Contact1924389
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282847-0
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 17.5A 300V
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits

Descriptions

Descriptions of Phoenix Contact 1786022 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
COMBICON ICV RoHS Compliant 2000 Straight Terminal Block Header, Female Sockets UL94V-0 Vertical 10A 300V
COMBICON SERIES INVERTED WITH SOCKET CONTACT PLUG IN VERTICAL TO PCB 10POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 45.72MM LENGTH
Terminal Block, Header, 10Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:10Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact ICV 2,5/10-G-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICV 2,5/10-G-5,08
  • ICV2,5/10-G-5,08