Phoenix Contact 1771642

Box mounting base, with single locking latch, height 67 mm, with screw connection, 1x Pg21
$ 31.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1771642.

IHS

Datasheet3 pages4 years ago

Farnell

Master Electronics

MRO Stop

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 31.18
$ 31.18
Stock
2,289
12
Authorized Distributors
5
2
Connector Type
-
-
Number of Contacts
-
-
Mount
Screw
-
Termination
Screw
-
Contact Material
-
-
Contact Plating
-
-
Housing Material
Aluminium
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-04-30

Related Parts

MIL Series Connector, 22 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1771642 provided by its distributors.

Box mounting base, with single locking latch, height 67 mm, with screw connection, 1x Pg21
HEAVYCON SERIES 16POS PLUS GROUND SINGLE LOCKING LATCH ONE PG21 CABLE ENTRY GRAY METAL
Heavy Duty Power Connectors HC-B16-SML-67/M1PG21
Phoenix Contact HC-B 1771642 - 1771642
BASE, SIDE ENTRY, B16, 1 LEVER, PANEL;
CONN BASE SIDE ENTRY SZB16 PG21
Buy the Phoenix Contact 1771642 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1771642 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG