Phoenix Contact 1765030

Conn PC Terminal Block M 10 POS 5.08mm Screw RA T DIN Rail 12A
$ 20.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1765030.

IHS

Datasheet17 pages3 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+52.56%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-796634-0
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1757093
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 10; Screw; PA
Phoenix Contact1825585
Terminal Inverted Connector Male 12A 250V 10-Pos. - IC25/10-STGF-508
Phoenix Contact1786022
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546074-0
PCB terminal, 10 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 1-1546074-0
TE Connectivity1-1986712-0
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 16A/Contact

Descriptions

Descriptions of Phoenix Contact 1765030 provided by its distributors.

Conn PC Terminal Block M 10 POS 5.08mm Screw RA T DIN Rail 12A
Pluggable Terminal Housing Male 12A 250V 10-Pos. - MSTBHK25/10-G-508
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Plug component, Nominal current:ÿ12 A, Nom. voltage:ÿ250 V, Pitch:ÿ5.08 mm, Number of positions:ÿ10, Connection type:ÿScrew connection, Assembly:ÿDIN rail, Color:ÿgreen
Terminal Block, Pluggable, 10Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:10Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:320V; Product Rohs Compliant: Yes |Phoenix Contact MSTBHK 2,5/10-G-5,08

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBHK 2,5/10-G-5,08
  • MSTBHK2,5/10-G-5,08