Phoenix Contact 1727272

PCB terminal, 6 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, black, 1727272
$ 4.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1727272.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1727272 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Phoenix Contact1728323
Wire-To-Board Terminal Block, 6, 200 V, 10 A, 26 AWG, 16 AWG, 1.5 mm
Phoenix Contact1751516
Terminal Block; PCB; 9A; 160V; 6 Pos; Spring Cage; SPTA 1; 5/ 6-3; 81
Weidmuller1792900000
Conn Terminal Block SKT 6 POS 3.81mm Screw RA Cable Mount 10A Box
4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 6 Circuits
Phoenix Contact1803316
Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Right Angle
TE Connectivity284507-6
Conn Terminal Block PL 6 POS 3.81mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1727272 provided by its distributors.

PCB terminal, 6 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, black, 1727272
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 3.81MM 16AWG 160V 8A 6 POSITION COMBICON CONTROL SERIES
MKDS1/6-3,81SMDBK,PCB,Phoenix Contact PCB MKDS 1/6-3.81 SMD BK, 6, 3.81mm
Connector; PCB header; 6A; 160V; 16-position; FFKDSA1/H-2 54-16
TERM BLK 6P SIDE ENT 3.81MM SMD
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², number of potentials: 6, number of rows: 1, number of positions per row: 6, product range: MKDS 1/..-SMD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: Tube magazine

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG