Phoenix Contact 1669783

SAC-5P-M12MS/5, 0-PUR, /, Phoenix Contact , 0-PUR, SAC-5P-M12MS/5, 5, M12
$ 23.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1669783.

IHS

Datasheet9 pages5 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-5.13%

Alternate Parts

Price @ 1000
$ 23.6
$ 19.26
Stock
13,520
7,469
Authorized Distributors
6
1
Gender
Male
Male
Number of Positions
5
5
Mount
Cable
Cable
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
Gold
Voltage Rating
160 V
60 V
Current Rating
4 A
4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK6PC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Black
Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Phoenix Contact 1669783 provided by its distributors.

SAC-5P-M12MS/5,0-PUR,/,Phoenix Contact , 0-PUR, SAC-5P-M12MS/5, 5, M12
CABLE ASSEMBLY, M12 MALE STRAIGHT-PIGTAIL, 5 CON, YELLOW, M12 CORDSET SERIES
Circular Connector, 5 Contact(s), Male, Plug
M12 5m Male Sensor/Actuator Cable for use with Sensor/Actuators
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 1669783
STRAIGHT MALE CONNECTOR M12, 5-POSITION, CABLE LENGTH: 5 METERS
Sensor/Actuator Cable 48 VAC 60 VDC 4 A Straight Male
Sensor Cables / Actuator Cables M12 PLG 5P 5.0M CBL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 5 m
Phoenix Contact 1669783 センサアクチュエータケーブル
Sensor Cord, 5P, M12 Plug-Free End, 5M
CBL CIRC 5POS MALE TO WIRE 16.4'
SENSOR CORD, 5P, M12 PLUG-FREE END, 5M; Connector to Connector: M12 Straight Plug to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type A: M12 Se

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG