Phoenix Contact 1621578

Receptacle, 2.5-4.0 mm², AWG 14-12, crimp connection, gold-plated, 1621578
$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1621578.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-9.88%

Supply Chain

Country of OriginGermany
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRC20W3K
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V

Descriptions

Descriptions of Phoenix Contact 1621578 provided by its distributors.

Receptacle, 2.5-4.0 mm², AWG 14-12, crimp connection, gold-plated, 1621578
Contact SKT Crimp ST Cable Mount 12-14AWG
Circular Metric Connectors Female Crimp Contact 2mm 2.5mm-4mm
Phoenix Contact Crimpcontact SF-20KS023 - 1621578
CRIMP CONTACT, TURNED,2MM D,2-2.5MM2,SF-20KS023
Phoenix Contact 1621578 ピン・ソケットコンタクト
Connector Accessory, Contact, Brass
Socket ContactSize 2.0mm Crimp Gold
Gender = Female / Contact Type = Turned / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 2.5 / Series = SF / Cross-Section AWG Min. AWG = 10 / Cross-Section AWG Max. AWG = 6
Contact, Socket, 2.5-4Mm2, Crimp; Product Range:M23 Pro Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Phoenix M23 Sensor Housing Connectors; Contact Plating:Goldrohs Compliant: Yes |Phoenix Contact 1621578

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG