Phoenix Contact 1506914

Conn Circular M8 PIN 4 POS Solder Straight Cable Mount 4 Terminal Single Port
$ 28.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1506914.

IHS

Datasheet13 pages3 years ago

Newark

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-38.79%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body

Descriptions

Descriptions of Phoenix Contact 1506914 provided by its distributors.

Conn Circular M8 PIN 4 POS Solder Straight Cable Mount 4 Terminal Single Port
Avnet Japan
Circular Connector, 4 Contact(s), Brass, Male, Solder Terminal, Plug
Male M8 Ctr Straight Non-Keyed 30VAC/DC 4A - SACC-M8MS-4CON-M-SH
Plug, M8, 4 pole, solder connection, screw locking, straight, 1506914
Phoenix Contact Connector SACC-M 8MS-4CON-M-SH - 1506914
CONN PLUG MALE 4POS SOLDER CUP
Connector, Universal, 4-position, shielded, Plug straight M8, Coding: A, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm ... 5 mm
Sensor Connector, M8, Plug, 4Pos; Product Range:-; Sensor Connector Size:M8; Gender:Plug; No. Of Contacts:4Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rating:Ip67; Connector Rohs Compliant: Yes |Phoenix Contact 1506914

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SACC-M 8MS-4CON-M-SH
  • SACC-M8MS-4CON-M-SH