Phoenix Contact 1415774

Panel Mount Housing 180° 24/B Shell Size Die Cast Aluminum
$ 167.5

Price and Stock

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Phoenix Contact 1415774 provided by its distributors.

Panel Mount Housing 180° 24/B Shell Size Die Cast Aluminum
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
HEAVY DUTY CONNECTOR HOUSING;H4X:U2FF:C5FF:AC
HVPRT W/120V OTL RJ45 F USB B F
HEAVYPORT B24 panel mounting base, with single locking latch, with plastic protective cover, with stainless steel front plate connections, 1x USB Type B/A (female/female), 1x RJ45 CAT5e (female/female), 1x 120 V AC outlet

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG