Phoenix Contact 1404470

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
$ 17.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1404470.

Newark

Datasheet9 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 1404470 provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal, Socket
Cable assembly; Female; wire Leads; round; Unshielded; 4.92ft; 1.50m; 5-position
Phoenix Contact Sensor-/actorkabel SAC-5P- 1,5-115/M 8FSB - 1404470
Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 1.5 m, PUR, black, 3 A, 1404470
Sensor Cables / Actuator Cables SAC-5P- 1,5 115/M 8FSB
SAC-5P-1,5-115/M8FSB,/,Phoenix Contact , 5, M8
CIRC CBL 5POS PLUG TO WIRE 4.92'
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M8, coding: B, cable length: 1.5 m
SENSOR CORD, 5P, M8 RCPT-FREE END, 1.5M; Connector to Connector:M8 Straight Receptacle to Free End; Cable Length - Metric:1.5m; Cable Length - Imperial:4.92ft; Product Range:-; SVHC:Lead (15-Jan-2019); Connector Type A:M8 Sensor RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG