Phoenix Contact 1290801

IP66 Touch panel with 10.1-inch widescreen (16: 9) XGA, PCAP display, Software: Qt Browser
$ 1,663.7
Production

Price and Stock

Inventory History

3 month trend:
-17.79%

Supply Chain

Introduction Date2025-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 1290801 provided by its distributors.

IP66 Touch panel with 10.1-inch widescreen (16:9) XGA, PCAP display, Software: Qt Browser
Touch Panel, 1280 X 800 Pixel, 10.1" Rohs Compliant: Yes |Phoenix Contact 1290801
1280 x 800 (WXGA1) RS232,RS485,USB TFT - Color 10.1in Without
WP6101-WXPS, 10.1IN, 1280 X 800, INDOOR, -20 TO +50C
Phoenix Contact Web-Panel - 1290801
TOUCH PANEL WITH 25.7 CM / 10.1"
Processor Type = Cortex A53 / Processor Frequency GHz = 1.6 / Display Type = LCD-TFT / Screen Size " = 10.1 / Resolution = 1280 x 800 / Brightness cd/m² = 500 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Grey / On-Board Memory GB = 8 / Interface Type = Micro SD / Interface Type = USB / Interface Type = USB-C / Interface Type = RS232 / Interface Type = RS422 / Interface Type = RS485 / Interface Type = Ethernet / Operating Voltage Min. = 18 / Operating Voltage Max. V = 24 / Protection Rating = IP66 / Protection Rating = IP20 / Series = WP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG