Phoenix Contact 1207695

Phoenix Contact Montagerail, geboord NS 35/15 PERF 1155MM - 1207695
$ 19.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1207695.

IHS

Datasheet3 pages5 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-60.67%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm)
FiboxEKV 22
MOUNTING RAILS ENCLOSURES
FiboxEKV 12
Steel DIN-35 Rail 160 x 35 x 1 for Use with TEMPO Series
FiboxMIV 15
Steel DIN-35 Rail 150 x 35 x 1 for Use with MNX Series
Hammond 1U FORMED STEEL RACK PANEL Part Number PBFS19001BK2 [UPC 62398058630 ]
Hammond1427B
HANDLE, STEEL, ROUND, 0.625 IN., 0.187 IN., 4-40, 0.156 IN., CHROME, 1.25 IN.

Descriptions

Descriptions of Phoenix Contact 1207695 provided by its distributors.

Phoenix Contact Montagerail, geboord NS 35/15 PERF 1155MM - 1207695
Din Rail Top Hat; NS35 Perforated; 1155mm x 35mm x 15mm
Terminal Block Accessory, Mounting Item, Steel
DIN MOUNTING RAIL, STEEL, 1.155M ROHS COMPLIANT: YES
Width mm = 35 / Type = DIN Rail / Length m = 1.16 / Height mm = 15 / Rail Material = Steel / Rail Colour = Silver
Phoenix Contact DIN, 1155mm x 35mm x 15mm
DIN RAIL 35MMX15MM SLOTTED 45.5"
SOLD BY METER NOT THE 2M STICK
DIN RAIL PERFORATED STANDARD PROFILE WIDTH: 35 MM HEIGHT: 15 MM SIMILAR TO EN 60715 MATERIAL: STEEL GALVANIZED PASSIVATED WITH A THICK LAYER LENGTH: 1155 MM COLOR: SILVER - SOLD PER 2 METER PIECE

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG