Phoenix Contact 1207650

Din Rail Perforated Standard Profile Width: 35 Mm Height: 7.5 Mm Acc. to En
$ 7.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1207650.

IHS

Datasheet5 pages3 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
-25.99%

Supply Chain

Introduction Date2017-05-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1207650 provided by its distributors.

DIN RAIL PERFORATED STANDARD PROFILE WIDTH: 35 MM HEIGHT: 7.5 MM ACC. TO EN
Connector Accessories DIN Rail Straight Steel Galvanized
DIN Rail 500mm L x 35mm W x 7.5mm H Galvanized Steel
Phoenix Contact NS 35/ 7,5 PERF 500MM - 1207650
Terminal Block Accessory, Mounting Item, Steel
DIN MOUNTING RAIL, STEEL, 500MM ROHS COMPLIANT: YES
Width mm = 35 / Type = DIN Rail / Length mm = 500 / Height mm = 7.5 / Rail Material = Steel / Rail Colour = Silver
DIN RAIL MATERIAL: STEEL GALVANI
DIN RAIL 35MMX7MM SLOT 19" STL
SOLD BY METER NOT THE 2M STICK

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG