Phoenix Contact 1115657

Electronic circuit breaker, 1 pole, E characteristic, 4 A, 24 V (DC), push-in, DIN rail, IP20
$ 122.696
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1115657.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-68.31%

Supply Chain

Introduction Date2021-07-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 1115657 provided by its distributors.

Electronic circuit breaker, 1 pole, E characteristic, 4 A, 24 V (DC), push-in, DIN rail, IP20
CAPAROC is your customizable electronic circuit breaker system for overcurrent protection in 12 V to 24 V applications. 4-channel electronic circuit breaker module, with adjustable nominal current adjustable from 1 A to 4 A, NEC Class 2
Tripping Mechanism = Electronic / Tripping Characteristics = E / Mounting Type = DIN Rail Mount / Width mm = 12.4 / Poles = 4 / Rated Current A = 4 / Depth mm = 111.3 / IP Rating = IP20 / Height mm = 132.4 / Terminal Contact Type = Push-In
Buy the Phoenix Contact 1115657 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 1115657 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG