Rated Current A = 2.5 / Mounting Type = On Base Element / IP Rating = IP20 / Height mm = 39 / Depth mm = 60 / Width mm = 6.2 / Series = TTC-6P / Terminal Contact Type = Plug-In
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: